
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a sampling rate of 200 kSPS. Features SPI interface, single-ended input type, and unipolar polarity. Integral Nonlinearity (INL) is 1 LSB, with Differential Nonlinearity (DNL) at -0.9 LSB. Operates from a single supply voltage and is housed in a 20-lead TSSOP package. Maximum power dissipation is 7.5mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7927BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 7.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7927BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
