
The AD7928BRU is a 12-bit analog-to-digital converter with 8 channels, operating at a maximum sampling rate of 1 MSPS. It features a unipolar input and is compatible with SPI interfaces. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AD7928BRU is packaged in a TSSOP-20 and is not RoHS compliant due to containing lead.
Analog Devices AD7928BRU technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7928BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
