The AD7928BRU-REEL is a 12-bit successive approximation analog-to-digital converter (ADC) with a temperature grade of industrial. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 20 terminals and is available in a 20-pin TSSOP package. It operates from a nominal supply voltage of 3V and can handle analog input voltages up to 5V and as low as 0V.
Analog Devices AD7928BRU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7928BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.