
10-bit, 4-channel successive approximation analog-to-digital converter (ADC) featuring a parallel interface. Offers 0.5 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 1.5 LSB. Operates from a 2.7V to 5.25V supply, consuming a maximum of 13.5mW. Packaged in a 28-lead TSSOP with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD7933BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7933BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
