
10-bit, 4-channel parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 1.5 LSB Full Scale Error. Operates with single, analog, and digital supply types, from 2.7V to 5.25V, and accepts input voltages between 2.475V and 5.05V. Packaged in a 24-lead TSSOP on tape and reel, this RoHS compliant component offers a signal-to-noise ratio of 60dB and a maximum power dissipation of 13.5mW.
Analog Devices AD7933BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.05V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7933BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
