
12-bit, 4-channel parallel Analog-to-Digital Converter (ADC) featuring a 1.5 MSPS sampling rate and 70dB Signal-to-Noise Ratio (SNR). Offers excellent linearity with Integral Nonlinearity (INL) of 1.5LSB and Differential Nonlinearity (DNL) of -0.95LSB. Operates within a voltage range of 2.475V to 2.525V, with a maximum power dissipation of 16mW. Packaged in a TSSOP for surface mounting, this unipolar ADC supports a temperature range of -40°C to 85°C.
Analog Devices AD7934BRU technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.95LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7934BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
