
12-Bit, 4-Channel Parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features include a 70dB Signal to Noise Ratio (SNR), 1.5LSB Integral Nonlinearity (INL), and a Full Scale Error of 3LSB. Operates with a supply voltage range of 2.7V to 5.25V and a maximum input voltage of 2.525V. Packaged in a TSSOP with tin, matte contact plating, this general-purpose ADC offers unipolar operation and a maximum power dissipation of 16mW.
Analog Devices AD7934BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 3LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 800uA |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7934BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
