
Analog Devices AD7937BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7937BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
