
12-bit, 8-channel parallel Analog-to-Digital Converter (ADC) featuring a 1.5 MSPS sampling rate and 70dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1.5 LSB, with a unipolar input range from 2.475V to 2.525V. Operates with supply voltages between 2.7V and 5.25V, and a power dissipation of 16mW. Housed in an LFCSP EP package with dimensions of 5mm x 5mm x 0.95mm, and an input capacitance of 20pF.
Analog Devices AD7938BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.95mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7938BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
