
Analog Devices AD7938BSU-6 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 625KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7938BSU-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
