
12-bit, 8-channel parallel analog-to-digital converter (ADC) with a 1.5 MSPS sampling rate. Features include a 1.5 LSB Integral Nonlinearity (INL) and -0.95 LSB Differential Nonlinearity (DNL). Operates with a single supply voltage range of 2.7V to 5.25V and a maximum input voltage of 2.525V. Packaged in a TQFP with a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Analog Devices AD7938BSUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | -0.95LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7938BSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
