
10-bit, 8-channel parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 1.5 LSB Full Scale Error. Operates with a supply voltage range of 2.7V to 5.25V and a maximum input voltage of 2.525V. Housed in a 5mm x 5mm LFCSP EP package with tin, matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7939BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Height | 0.95mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7939BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
