
10-Bit, 8-Channel Parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a 2.7V to 5.25V supply voltage and offers a 60dB Signal to Noise Ratio (SNR). Packaged in a 1mm high TQFP with SMD/SMT termination.
Analog Devices AD7939BSUZ technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Differential Nonlinearity | 0.5LSB |
| Height | 1mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 2.7mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7939BSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
