
10-bit, 8-channel parallel Analog-to-Digital Converter (ADC) featuring a 1.5 MSPS sampling rate and 60dB Signal-to-Noise Ratio (SNR). Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a single supply voltage between 2.475V and 2.525V. Packaged in a TQFP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7939BSUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7939BSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
