
14-Bit, 100 kSPS Analog-to-Digital Converter (ADC) with single-ended input. Features SPI interface, 81dB Signal to Noise Ratio (SNR), and 2LSB Integral Nonlinearity (INL). Operates from a 2.5V to 5.5V supply, with a maximum input voltage of 5.25V. Housed in a 6-lead SOT-23 package, this unipolar ADC offers a low power dissipation of 26.4mW and a supply current of 4.8mA. Operating temperature range is -40°C to 85°C.
Analog Devices AD7940BRJZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 26.4mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Current | 4.8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7940BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
