
14-bit, single-ended analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features a 5V operating supply voltage, 5.2mA supply current, and 26.4mW maximum power dissipation. Integral Nonlinearity (INL) is 2LSB, Full Scale Error is 8LSB, and Signal to Noise Ratio (SNR) is 81dB. SPI interface, unipolar polarity, and single input. Housed in a 6-lead SOT-23 package with tin, matte contact plating.
Analog Devices AD7940BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 8LSB |
| Height | 0.85mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 26.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Current | 5.2mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7940BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
