
14-bit, 250 kSPS PulSAR® pseudo-differential Analog-to-Digital Converter (ADC) featuring a 1 LSB Integral Nonlinearity (INL) and 0.7 LSB Differential Nonlinearity. This single-channel ADC offers a 5.5V maximum input and supply voltage, operating from a single 2.3V to 5.5V supply. The SPI interface facilitates communication, and the device boasts an 85dB Signal-to-Noise Ratio (SNR) and -100dB Spurious-free dynamic range (SFDR). Packaged in an LFCSP EP with tin, matte contact plating, this component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7942BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7942BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 12.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | -100dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7942BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
