
14-bit, 250 kSPS pseudo-differential analog-to-digital converter (ADC) featuring a PulSAR® architecture. Offers 1 LSB integral nonlinearity and 0.7 LSB differential nonlinearity. Operates from a single 2.3V to 5.5V supply with a typical power consumption of 3.6mW. Features an SPI interface and a unipolar input range. Packaged in an MSOP with gold contact plating.
Analog Devices AD7942BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 6LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 12.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7942BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
