
12-bit multiplying digital-to-analog converter (DAC) with a parallel interface, offering a 1.7MS/s conversion rate. Features bipolar/unipolar output, differential output, and a 1LSB integral nonlinearity. Operates from a 3V to 5.5V supply, with a maximum input voltage of 10V and minimum of -10V. Includes a 600ns settling time and a full-scale error of 4LSB. Packaged in an 18-lead DIP with tin-matte contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD7945ANZ-B technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7945ANZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
