
12-bit multiplying digital-to-analog converter (DAC) with a parallel interface, operating from a 3V to 5.5V supply. Features a 1.7MS/s conversion rate, 1LSB integral nonlinearity, and 4LSB full-scale error. Supports bipolar and unipolar output polarity, with a maximum output voltage of 20V. Packaged in a 12-bit SSOP with tin, matte contact plating, this component offers a 600ns settling time.
Analog Devices AD7945ARSZ-B technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Full Scale Error | 4LSB |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | AD7945 |
| Settling Time | 600ns |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7945ARSZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
