
12-bit multiplying digital-to-analog converter (DAC) with a parallel interface, operating from a single +3.3V/+5V supply. Features a 1.7MS/s conversion rate, 600ns settling time, and 12-bit resolution. Achieves a full-scale error of 2LSB and integral nonlinearity of 0.5LSB. Housed in an 18-pin DIP package with tin, matte contact plating. Supports a wide operating temperature range from -55°C to 125°C.
Analog Devices AD7945BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | AD7945 |
| Settling Time | 600ns |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7945BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
