
12-bit multiplying digital-to-analog converter (DAC) with a single parallel interface. Features a 1.7 MS/s conversion rate and a 600 ns settling time. Offers a 12-bit resolution with a full-scale error of 2 LSB and integral nonlinearity of 0.5 LSB. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Supports input voltages from -10V to 10V and provides an output voltage range from 0 µV to 20V. Packaged in a SOIC case with tin/lead contact plating, this component has a maximum power dissipation of 450mW and operates across a temperature range of -55°C to 125°C.
Analog Devices AD7945BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7945BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
