
12-bit multiplying digital-to-analog converter (DAC) with a parallel interface, offering a 1.7MS/s conversion rate. Features include a single 5V operating supply voltage, a 12-bit resolution, and a single DAC channel. This component boasts a differential output, a full-scale error of 2LSB, and integral nonlinearity (INL) of 0.5LSB. It operates across a wide temperature range from -55°C to 125°C and is housed in a SOIC package with tin/lead contact plating.
Analog Devices AD7945BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7945BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
