14-bit, 1-channel successive approximation analog-to-digital converter (ADC) with SPI interface. Features 85dB Signal to Noise Ratio (SNR), 1LSB Integral Nonlinearity (INL), and 0.7LSB Differential Nonlinearity. Operates from a 4.5V to 5.5V single supply, with a typical power consumption of 3.3mW. Housed in a 3x3mm QFN-10 package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7946BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7946BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 3.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7946BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
