
14-bit, 500 kSPS Analog-to-Digital Converter (ADC) featuring PulSAR® technology. Achieves 1 LSB Integral Nonlinearity (INL) and 0.7 LSB Differential Nonlinearity. Operates from a single 4.5V to 5.5V supply, with a typical power consumption of 3.3mW. Interface options include SPI, Serial, 3-wire, and 4-wire. Packaged in an LFCSP EP with tin, matte contact plating for surface mounting.
Sign in to ask questions about the Analog Devices AD7946BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7946BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 19mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7946BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
