Analog Devices AD7946BRM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7946BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.