
Analog Devices AD7948ANZ-B technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7948ANZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
