
14-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Supports unipolar and bipolar input ranges with a maximum input voltage of 15V. Operates from a dual supply voltage of 10V and features an SPI interface. This single-channel ADC has a sampling rate of 1 MS/s and a signal-to-noise ratio (SNR) of 85.5dB.
Analog Devices AD7951BCPZ technical specifications.
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 10V |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 235mW |
| Power Dissipation | 260mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7951BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
