
14-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. Offers 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Supports bipolar and unipolar input polarity with a programmable input range. Operates with SPI interface and dual, analog, and digital supply types. Features 85.5dB Signal to Noise Ratio (SNR) and a maximum input voltage of 15V. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD7951BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 20LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 235mW |
| Power Dissipation | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7951BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
