
14-bit, 1 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a dual supply voltage of 10V and a maximum input voltage of 5.35V. Offers a signal-to-noise ratio (SNR) of 85.5dB. Encased in a compact 7.1mm x 7.1mm x 0.95mm package, suitable for operation between -40°C and 85°C.
Analog Devices AD7952BCPZ technical specifications.
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 10V |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 5.35V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 235mW |
| Power Dissipation | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7952BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
