
Precision FET operational amplifier featuring a 1.6MHz bandwidth and 1.6MHz gain bandwidth product. This single-channel op amp offers low input bias current of 1pA and input voltage noise density of 20nV/sqrt Hz. Operates with dual supply voltages from ±4V to ±18V, or single supply from 8V to 36V. Delivers 10mA output current per channel with a slew rate of 1V/µs. Exhibits high common mode rejection ratio of 90dB and power supply rejection ratio of 110dB. Packaged in a 5mm x 4mm x 1.5mm case with tin/lead contact plating.
Analog Devices AD795JR technical specifications.
| -3db Bandwidth | 1.6MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.6MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Capacitance | 2.2pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD795JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
