The AD795KN is a dual supply operational amplifier from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package with through hole mount. The device has a common mode rejection ratio of 94dB and a power supply rejection ratio of 90dB. The op amp can handle a maximum power dissipation of 750mW and has a slew rate of 1V/µs. It is not RoHS compliant.
Analog Devices AD795KN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD795KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.