High-performance operational amplifier featuring 180 µV maximum input offset voltage and 110 MHz unity gain bandwidth. This 8-terminal, dual-in-line ceramic package (CDIP8, CERDIP-8) component offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 10.5 mA. It boasts a 120 dB common-mode reject ratio and a minimum voltage gain of 1,000,000. Designed for military temperature grades (-55°C to 125°C), this amplifier is suitable for demanding applications.
Analog Devices AD797SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 180 |
| Average Bias Current-Max (IIB) | 3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 110000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 12.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD797SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.