
16-bit, 1 MSPS PulSAR Analog-to-Digital Converter (ADC) featuring a single channel and 16-bit resolution. Operates with an SPI interface and offers a sampling rate of 1 MS/s. Input voltage range is 2.4V to 5.1V, with a power dissipation of 10mW. This RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Analog Devices AD7980SRMZ-EP technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7980SRMZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
