High-temperature, 16-bit, 600 kSPS successive approximation analog-to-digital converter (ADC). Features a wide operating temperature range from -55°C to 175°C, suitable for military applications. Offers a 10-terminal, 3mm x 3mm S-PDSO-G10 package. Supports a single function with a nominal supply voltage of 2.5V and an analog input range from 0V to 5.1V.
Analog Devices AD7981HRMZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7981HRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.