
18-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. Offers 98dB Signal-to-Noise Ratio (SNR) and low power consumption of 7mW. Operates with a single supply voltage of 2.5V, accepting differential inputs from 2.4V to 5.1V. Interface is SPI, with Integral Nonlinearity (INL) of 2LSB and Differential Nonlinearity (DNL) of -0.85LSB. Housed in a compact MSOP package with tin, matte contact plating.
Analog Devices AD7982BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.85LSB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.6mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 7mW |
| Power Dissipation | 8.6mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7982BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
