Analog Devices AD7983BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 12mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1330000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7983BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.