
18-bit SAR Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 98.5dB Signal to Noise Ratio (SNR) with a sampling rate of 1.33MS/s. Offers excellent linearity with Integral Nonlinearity (INL) of 2.25LSB and Differential Nonlinearity (DNL) of -1LSB. Operates from a single 2.5V supply voltage, with a maximum input voltage of 5.1V. Packaged in a 10-lead LFCSP EP with Tin, Matte contact plating, supplied on tape and reel.
Analog Devices AD7984BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 14mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.33MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 98.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7984BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
