
18-bit successive approximation analog-to-digital converter (ADC) operating at 1.33 MSPS with a low power consumption of 10.5 mW. Features a wide analog input voltage range from -5V to +5V. Packaged in a 10-terminal MSOP/QFN with dimensions of 3mm x 3mm, suitable for industrial temperature ranges from -40°C to +85°C.
Analog Devices AD7984BRMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7984BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.