
16-bit, 2.5 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR architecture. Offers a 1.5 LSB Integral Nonlinearity (INL) and 0.99 LSB Differential Nonlinearity (DNL) for precise conversion. Operates with a single-ended input and SPI interface, supporting a 2.5V supply voltage. Achieves an 88.5dB Signal-to-Noise Ratio (SNR) with a 4.096V reference voltage. Encased in a 4mm x 4mm QFN package with tin, matte contact plating.
Analog Devices AD7985BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.5MS/s |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 15LSB |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 28mW |
| Reference Voltage | 4.096V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 88.5dB |
| Supply Type | Analog, Digital |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7985BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
