
18-bit, 2 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. This PulSAR® ADC offers a 95.5dB Signal-to-Noise Ratio (SNR) and a low Integral Nonlinearity (INL) of 2.5LSB. Operating with a 2.5V supply, it consumes a maximum of 29mW power. The component supports a 4.096V reference voltage and operates across a temperature range of -40°C to 85°C. Its compact 4mm x 4mm QFN package has a height of 0.95mm and tin-matte contact plating.
Analog Devices AD7986BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 20LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Power Dissipation | 29mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 4.096V |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Analog, Digital |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7986BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
