
18-bit, 2 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR architecture. This single-channel ADC offers a differential input type with a sampling rate of 2 MS/s and a Signal-to-Noise Ratio (SNR) of 95.5dB. Integral Nonlinearity (INL) is 2.5 LSB, and Differential Nonlinearity (DNL) is -0.95 LSB. Operates with analog and digital supply types, consuming 29mW of power. Interface is SPI, and it is RoHS compliant.
Analog Devices AD7986BCPZ-RL7 technical specifications.
| Differential Nonlinearity | -0.95LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Power Dissipation | 29mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7986BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
