
Analog Devices AD7988-5BCPZ technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7988-5BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
