
12-bit, 2-channel analog-to-digital converter (ADC) featuring an I<sup>2</sup>C compatible interface. Offers a sampling rate of 79 kS/s with a signal-to-noise ratio (SNR) of 71dB. Integral nonlinearity (INL) is 1 LSB and differential nonlinearity (DNL) is -0.9 LSB, with a full-scale error of 2 LSB. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 6.05mW. Encased in a 10-lead MSOP package with gold contact plating.
Analog Devices AD7992BRMZ-1 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 2LSB |
| Height | 0.85mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 6.05mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7992BRMZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.