
10-bit, 4-channel analog-to-digital converter (ADC) featuring a unipolar, single-ended input type. Achieves 0.5 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 1.5 LSB. Operates with a single supply voltage ranging from 2.7V to 5.5V, typically 3.3V, and supports an I²C compatible, 2-wire interface. Housed in a 16-lead TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.05mm (H). Maximum power dissipation is 6mW, with a sampling rate of 188 kS/s.
Analog Devices AD7993BRU-0 technical specifications.
| Package/Case | TSSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 188KS/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7993BRU-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
