
10-bit, 4-channel Analog-to-Digital Converter (ADC) featuring an I²C compatible interface. This unipolar device offers a sampling rate of 188 kS/s with ±0.5 LSB integral and differential nonlinearity. It operates from a 1.2V to 5.5V input voltage range and is housed in a 16-lead TSSOP package. Maximum power dissipation is 6mW, with typical power consumption at 2.31mW.
Analog Devices AD7993BRU-1 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 188KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7993BRU-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
