
10-Bit, 8-Channel Analog-to-Digital Converter (ADC) featuring an I²C compatible, 2-wire interface. This general-purpose ADC offers a unipolar, single-ended input type with a maximum input voltage of 5.5V and a minimum of 1.2V. Key performance specifications include 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 1.5 LSB. Operating from a single supply voltage of 2.7V to 5.5V, it consumes a typical power of 2.31mW. The component is housed in a 20-lead TSSOP package with tin/lead contact plating.
Analog Devices AD7997BRU-0 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 7mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7997BRU-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
