
8-bit, 4-channel analog-to-digital converter (ADC) featuring a unipolar, single-ended input type. Achieves 0.1 LSB integral and differential nonlinearity with a 0.175 LSB full-scale error. Operates with a 140 kS/s sampling rate via an I2C, 2-wire interface. Housed in an 8-lead SOT-23 package with gold contact plating, supporting a 2.7V to 5.5V single supply voltage. Maximum power dissipation is 4.7mW, with an operating temperature range of -40°C to 125°C.
Analog Devices AD7999ARJZ-1RL technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.1LSB |
| Full Scale Error | 0.175LSB |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.7mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7999ARJZ-1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
