
High-performance serial interface IC featuring a Clock Data Recovery (CDR) function. Operates with ECL input at a data rate of 156Mbps and a frequency of 51.84MHz. Housed in a 20-pin SOIC package with tin, matte contact plating, suitable for surface mounting. Offers a wide operating temperature range from -40°C to 85°C with a supply voltage of -4.5V to -5.5V. This RoHS compliant component includes a PLL and is supplied in a rail/tube package.
Analog Devices AD800-52BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 156Mbps |
| Frequency | 51.84MHz |
| Height | 2.36mm |
| Input | ECL |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 51.84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | -5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD800-52BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
