
Ultrahigh speed operational amplifier featuring a 1.5 GHz bandwidth and 1.35 GHz -3dB bandwidth. This single-channel op amp offers a 4100 V/µs slew rate and 100 mA output current per channel. Operating from dual supplies between 2.25V and 6V, or single supplies from 4.5V to 12V, it exhibits a 51 dB CMRR and 60 dB PSRR. The component is housed in an LFCSP EP package with dimensions of 3mm x 3mm x 0.84mm, and operates across a temperature range of -40°C to 125°C.
Analog Devices AD8000YCPZ-R2 technical specifications.
| -3db Bandwidth | 1.35GHz |
| Bandwidth | 1.5GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Height | 0.84mm |
| Input Bias Current | 5uA |
| Input Capacitance | 3.6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 14.3mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 14.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4100V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8000YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
